Add To Favorites
Product Overview
Digi-Key Part Number MPC852TCZT66A-ND
Quantity Available 360
Can ship immediately
Manufacturer

Manufacturer Part Number

MPC852TCZT66A

Description IC MPU MPC8XX 66MHZ 256BGA
Expanded Description MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 66MHz 256-PBGA (23x23)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MPC852T
Design Resources Development Tool Selector
PCN Packaging 12NC 27/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MPC8xx
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series MPC8xx
Packaging ? Tray ?
Part Status Active
Core Processor MPC8xx
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 66MHz
Co-Processors/DSP Communications; CPM
RAM Controllers DRAM
Graphics Acceleration No
Display & Interface Controllers -
Ethernet 10 Mbps (1)
SATA -
USB -
Voltage - I/O 3.3V
Operating Temperature -40°C ~ 100°C (TA)
Security Features -
Package / Case 256-BBGA
Supplier Device Package 256-PBGA (23x23)
Additional Interfaces HDLC/SDLC, PCMCIA, SPI, UART
 
For Use With
Additional Resources
Standard Package ? 60
Other Names 935319195557

13:04:11 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.84000 25.84
10 23.83400 238.34
100 20.35280 2,035.28
500 19.72802 9,864.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback