Add To Favorites
Product Overview
Digi-Key Part Number MPC8378CVRALGA-ND
Quantity Available 255
Can ship immediately
Manufacturer

Manufacturer Part Number

MPC8378CVRALGA

Description IC MPU MPC83XX 667MHZ 689TEBGA
Expanded Description PowerPC e300c4s Microprocessor IC MPC83xx 1 Core, 32-Bit 667MHz 689-TEPBGA II (31x31)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series MPC83xx
Packaging ? Tray ?
Part Status Active
Core Processor PowerPC e300c4s
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 667MHz
Co-Processors/DSP -
RAM Controllers DDR, DDR2
Graphics Acceleration No
Display & Interface Controllers -
Ethernet 10/100/1000 Mbps (2)
SATA -
USB USB 2.0 + PHY (1)
Voltage - I/O 1.8V, 2.5V, 3.3V
Operating Temperature -40°C ~ 125°C (TA)
Security Features -
Package / Case 689-BBGA Exposed Pad
Supplier Device Package 689-TEPBGA II (31x31)
Additional Interfaces DUART, I²C, MMC/SD, PCI, SPI
 
For Use With
Additional Resources
Standard Package ? 135
Other Names 935323189557

17:02:37 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 55.78000 55.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback