Add To Favorites
Product Overview
Digi-Key Part Number MPC8347EVVALFB-ND
Quantity Available 144
Can ship immediately
Manufacturer

Manufacturer Part Number

MPC8347EVVALFB

Description IC MPU MPC83XX 667MHZ 672TBGA
Expanded Description PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 667MHz 672-TBGA (35x35)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MPC8347(E) Ref Manual
Design Resources Development Tool Selector
PCN Design/Specification Copper Bond Wire Qualification 07/Sep/2014
Online Catalog MPC83xx
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series MPC83xx
Packaging ? Tray ?
Part Status Active
Core Processor PowerPC e300
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 667MHz
Co-Processors/DSP Security; SEC
RAM Controllers DDR
Graphics Acceleration No
Display & Interface Controllers -
Ethernet 10/100/1000 Mbps (2)
SATA -
USB USB 2.0 + PHY (2)
Voltage - I/O 2.5V, 3.3V
Operating Temperature 0°C ~ 105°C (TA)
Security Features Cryptography, Random Number Generator
Package / Case 672-LBGA
Supplier Device Package 672-TBGA (35x35)
Additional Interfaces DUART, I²C, PCI, SPI
 
For Use With
Additional Resources
Standard Package ? 24
Other Names 935324111557

20:43:43 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.61000 93.61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback