Add To Favorites
Product Overview
Digi-Key Part Number MPC8308CVMAGDA-ND
Quantity Available 238
Can ship immediately
Manufacturer

Manufacturer Part Number

MPC8308CVMAGDA

Description IC MPU MPC83XX 400MHZ 473MAPBGA
Expanded Description PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 473-MAPBGA (19x19)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series MPC83xx
Packaging ? Tray ?
Part Status Active
Core Processor PowerPC e300c3
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 400MHz
Co-Processors/DSP -
RAM Controllers DDR2
Graphics Acceleration No
Display & Interface Controllers -
Ethernet 10/100/1000 Mbps (3)
SATA -
USB USB 2.0 (1)
Voltage - I/O 1.8V, 2.5V, 3.3V
Operating Temperature -40°C ~ 105°C (TA)
Security Features -
Package / Case 473-LFBGA
Supplier Device Package 473-MAPBGA (19x19)
Additional Interfaces DUART, HSSI, I²C, MMC/SD/SDIO, SPI
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 420
Other Names 935323242557

02:32:50 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.32000 16.32
10 14.99600 149.96
100 13.42800 1,342.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback