Add To Favorites
Product Overview
Digi-Key Part Number MPC8245LVV350D-ND
Quantity Available 128
Can ship immediately
Manufacturer

Manufacturer Part Number

MPC8245LVV350D

Description IC MPU MPC82XX 350MHZ 352TBGA
Expanded Description PowerPC 603e Microprocessor IC MPC82xx 1 Core, 32-Bit 350MHz 352-TBGA (35x35)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MPC8245
Design Resources Development Tool Selector
PCN Packaging 12NC 27/Nov/2016
Online Catalog MPC82xx
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series MPC82xx
Packaging ? Tray ?
Part Status Active
Core Processor PowerPC 603e
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 350MHz
Co-Processors/DSP -
RAM Controllers SDRAM
Graphics Acceleration No
Display & Interface Controllers -
Ethernet -
SATA -
USB -
Voltage - I/O 3.3V
Operating Temperature 0°C ~ 105°C (TA)
Security Features -
Package / Case 352-LBGA
Supplier Device Package 352-TBGA (35x35)
Additional Interfaces I²C, I²O, PCI, UART
 
For Use With
Additional Resources
Standard Package ? 24
Other Names 935321131557

00:49:35 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 86.43000 86.43
10 82.11600 821.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback