Add To Favorites
Product Overview
Digi-Key Part Number MPC17C724EPR2CT-ND
Quantity Available 4,845
Can ship immediately
Manufacturer

Manufacturer Part Number

MPC17C724EPR2

Description IC MOTOR DRIVER PAR 16QFN
Expanded Description Bipolar Motor Driver Power MOSFET Parallel 16-QFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MPC17C724
PCN Packaging 12NC 27/Nov/2016
PCN Other MPC17C724EP/R2 Assembly/Copper Updates 03/Oct/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Parallel
Technology Power MOSFET
Step Resolution -
Applications Camera
Current - Output 400mA
Voltage - Supply 2.7 V ~ 5.5 V
Voltage - Load 2.7 V ~ 5.5 V
Operating Temperature -20°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN-EP (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MPC17C724EPR2CT

20:48:38 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 1.22
10 1.09400 10.94
100 0.85280 85.28
500 0.70452 352.26
1,000 0.64272 642.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MPC17C724EPR2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.62400
  • Digi-Reel® ? : MPC17C724EPR2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,845 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : MPC17C724EP-ND
  • Minimum Quantity: 1
  • Quantity Available: 44,429 - Immediate
  • Unit Price: 1.19000
Send Feedback