• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number MMRF1306HR5CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMRF1306HR5

Description FET RF 2CH 133V 230MHZ NI-1230
Expanded Description RF Mosfet LDMOS (Dual) 50V 100mA 230MHz 24dB 1250W NI-1230-4H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MMRF1306H(S)R5
PCN Packaging 12NC 27/Nov/2016
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Transistor Type LDMOS (Dual)
Frequency 230MHz
Gain 24dB
Voltage - Test 50V
Current Rating -
Noise Figure -
Current - Test 100mA
Power - Output 1250W
Voltage - Rated 133V
Package / Case SOT-979A
Supplier Device Package NI-1230-4H
 
Additional Resources
Standard Package ? 1
Other Names MMRF1306HR5CT

12:32:45 2/28/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMRF1306HR5TR-ND
  • Minimum Quantity: 50  Non-Stock ?
  • Quantity Available: 50 - Immediate
  • Unit Price: 258.56540
Send Feedback