• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number MMRF1006HR5CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMRF1006HR5

Description FET RF 2CH 120V 450MHZ NI-1230
Expanded Description RF Mosfet LDMOS 50V 150mA 450MHz 20dB 1000W NI-1230-4H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MMRF1006H(S)R5
PCN Packaging 12NC 27/Nov/2016
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Transistor Type LDMOS
Frequency 450MHz
Gain 20dB
Voltage - Test 50V
Current Rating -
Noise Figure -
Current - Test 150mA
Power - Output 1000W
Voltage - Rated 120V
Package / Case SOT-979A
Supplier Device Package NI-1230-4H
 
Additional Resources
Standard Package ? 1
Other Names MMRF1006HR5CT

04:14:47 1/19/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMRF1006HR5TR-ND
  • Minimum Quantity: 50  Non-Stock ?
  • Quantity Available: 50 - Immediate
  • Unit Price: 422.38720
Send Feedback