Add To Favorites
Product Overview
Digi-Key Part Number MML20211HT1CT-ND
Quantity Available 2,413
Can ship immediately
Manufacturer

Manufacturer Part Number

MML20211HT1

Description IC LNA 2GHZ 21P1DB 8DFN
Expanded Description RF Amplifier IC LTE, TDS-CDMA, W-CDMA 1.4GHz ~ 2.8GHz 8-DFN-EP (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 1.4GHz ~ 2.8GHz
P1dB 21.3dBm
Gain 18.6dB
Noise Figure 0.65dB
RF Type LTE, TDS-CDMA, W-CDMA
Voltage - Supply 5V
Current - Supply 60mA
Test Frequency 2.14GHz
Package / Case 8-VFDFN Exposed Pad
Supplier Device Package 8-DFN-EP (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MML20211HT1CT

20:28:42 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.44000 4.44
10 3.96400 39.64
25 3.56720 89.18
100 3.25030 325.03
250 2.93316 733.29
500 2.63194 1,315.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MML20211HT1TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 2.42400
  • Digi-Reel® ? : MML20211HT1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,413 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback