Add To Favorites
Product Overview
Digi-Key Part Number MMA9555LR1CT-ND
Quantity Available 2,923
Can ship immediately
Manufacturer

Manufacturer Part Number

MMA9555LR1

Description ACCELEROMETER 2-8G I2C/SPI 16LGA
Expanded Description Accelerometer X, Y, Z Axis ±2g, 4g, 8g 1.9Hz ~ 244Hz 16-LGA (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Digital
Axis X, Y, Z
Acceleration Range ±2g, 4g, 8g
Sensitivity (LSB/g) 16393 (±2g) ~ 4098 (±8g)
Sensitivity (mV/g) -
Bandwidth 1.9Hz ~ 244Hz
Output Type I²C, SPI
Voltage - Supply 1.71 V ~ 1.89 V
Features Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFLGA
Supplier Device Package 16-LGA (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMA9555LR1CT

10:40:03 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.60000 4.60
5 4.06000 20.30
10 3.58500 35.85
25 2.90880 72.72
50 2.57080 128.54
100 2.50310 250.31
500 2.33640 1,168.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMA9555LR1TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 2.12400
  • Digi-Reel® ? : MMA9555LR1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,923 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback