Add To Favorites
Product Overview
Digi-Key Part Number MMA9550LR1CT-ND
Quantity Available 1,976
Can ship immediately
Manufacturer

Manufacturer Part Number

MMA9550LR1

Description ACCELEROMETER 2-8G I2C/SPI 16LGA
Expanded Description Accelerometer X, Y, Z Axis ±2g, 4g, 8g 1.9Hz ~ 244Hz 16-LGA (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MMA955xL
Design Resources Development Tool Selector
PCN Packaging Package Qty Update 02/Mar/2015
Package Qty Revision A 02/Jul/2015
Online Catalog MMA955xL
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Digital
Axis X, Y, Z
Acceleration Range ±2g, 4g, 8g
Sensitivity (LSB/g) 16393 (±2g) ~ 4098 (±8g)
Sensitivity (mV/g) -
Bandwidth 1.9Hz ~ 244Hz
Output Type I²C, SPI
Voltage - Supply 1.71 V ~ 1.89 V
Features Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFLGA
Supplier Device Package 16-LGA (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMA9550LR1CT

18:32:39 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.53000 4.53
5 3.99400 19.97
10 3.52700 35.27
25 2.86160 71.54
50 2.52900 126.45
100 2.46240 246.24
500 2.29680 1,148.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMA9550LR1TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 2.08800
  • Digi-Reel® ? : MMA9550LR1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,976 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback