Add To Favorites
Product Overview
Digi-Key Part Number MMA6825BKW-ND
Quantity Available 542
Can ship immediately
Manufacturer

Manufacturer Part Number

MMA6825BKW

Description ACCELEROMETER 100G SPI 16QFN
Expanded Description Accelerometer X, Y Axis ±100g 16-QFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Design Resources Development Tool Selector
PCN Packaging 12NC 27/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MMA68xx
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series Automotive, AEC-Q100
Packaging ? Tube ?
Part Status Active
Type Digital
Axis X, Y
Acceleration Range ±100g
Sensitivity (LSB/g) 4.883
Sensitivity (mV/g) -
Bandwidth -
Output Type SPI
Voltage - Supply 3.135 ~ 5.25 V
Features -
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 16-QFN Exposed Pad
Supplier Device Package 16-QFN (6x6)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 75
Other Names 935310875574

09:32:54 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.92000 7.92
5 6.95000 34.75
10 6.25500 62.55
25 5.56000 139.00
50 5.14300 257.15
100 4.81200 481.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback