Add To Favorites
Product Overview
Digi-Key Part Number MK50DX128CLH7RCT-ND
Quantity Available 1,990
Can ship immediately
Manufacturer

Manufacturer Part Number

MK50DX128CLH7R

Description IC MCU 32BIT 128KB FLASH 64LQFP
Expanded Description ARM® Cortex®-M4 Kinetis K50 Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series Kinetis K50
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 72MHz
Connectivity EBI/EMI, I²C, IrDA, SPI, UART/USART, USB, USB OTG
Peripherals DMA, I²S, LVD, POR, PWM, WDT
Number of I/O 35
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size 2K x 8
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.71 V ~ 3.6 V
Data Converters A/D 22x16b, D/A 1x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names MK50DX128CLH7RCT

03:00:55 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.96000 6.96
10 6.28900 62.89
100 5.20690 520.69
500 5.04286 2,521.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MK50DX128CLH7RTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 4.89599
  • Digi-Reel® ? : MK50DX128CLH7RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback