Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number MK20DN512ZVLQ10-ND
Quantity Available 1,446
Can ship immediately
Manufacturer

Manufacturer Part Number

MK20DN512ZVLQ10

Description IC MCU 32BIT 512KB FLASH 144LQFP
Expanded Description ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series Kinetis K20
Packaging ? Tray ?
Part Status Not For New Designs
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 100MHz
Connectivity CAN, EBI/EMI, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG
Peripherals DMA, I²S, LVD, POR, PWM, WDT
Number of I/O 100
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128K x 8
Voltage - Supply (Vcc/Vdd) 1.71 V ~ 3.6 V
Data Converters A/D 42x16b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 144-LQFP
Supplier Device Package 144-LQFP (20x20)
 
For Use With
Additional Resources
Standard Package ? 300
Other Names 935321706557

16:15:18 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.37000 12.37
10 11.36800 113.68
100 9.60070 960.07
500 8.54050 4,270.25
1,000 7.83370 7,833.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MK20DN512ZVLQ10R-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 8.54050
Send Feedback