Add To Favorites
Product Overview
Digi-Key Part Number MK11DX128AVLK5-ND
Quantity Available 480
Can ship immediately
Manufacturer

Manufacturer Part Number

MK11DX128AVLK5

Description IC MCU 32BIT 128KB FLASH 80LQFP
Expanded Description ARM® Cortex®-M4 Kinetis K10 Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 80-LQFP (12x12)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets K11_MC5 Datasheet
Design Resources Development Tool Selector
PCN Packaging 12NC 27/Nov/2016
Online Catalog Kinetis K10 Series
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series Kinetis K10
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 50MHz
Connectivity I²C, IrDA, SPI, UART/USART
Peripherals DMA, I²S, LVD, POR, PWM, WDT
Number of I/O 60
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.71 V ~ 3.6 V
Data Converters A/D 24x16b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 80-LQFP
Supplier Device Package 80-LQFP (12x12)
 
For Use With
Additional Resources
Standard Package ? 480
Other Names 935315398557

02:19:52 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.12000 6.12
10 5.49800 54.98
100 4.50450 450.45
500 3.99600 1,998.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback