Add To Favorites
Product Overview
Digi-Key Part Number MK10DN512ZVMD10-ND
Quantity Available 761
Can ship immediately
Manufacturer

Manufacturer Part Number

MK10DN512ZVMD10

Description IC MCU 32BIT 512KB FLASH 144BGA
Expanded Description ARM® Cortex®-M4 Kinetis K10 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 144-MAPBGA (13x13)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series Kinetis K10
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 100MHz
Connectivity CAN, EBI/EMI, I²C, IrDA, SD, SPI, UART/USART
Peripherals DMA, I²S, LVD, POR, PWM, WDT
Number of I/O 104
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128K x 8
Voltage - Supply (Vcc/Vdd) 1.71 V ~ 3.6 V
Data Converters A/D 46x16b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 144-LBGA
Supplier Device Package 144-MAPBGA (13x13)
 
For Use With
Additional Resources
Standard Package ? 800
Other Names 935325611557

14:57:58 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.74000 11.74
10 10.78900 107.89
100 9.11170 911.17
500 8.10550 4,052.75
1,000 7.43470 7,434.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback