Add To Favorites
Product Overview
Digi-Key Part Number 568-11529-ND
Quantity Available 1,335
Can ship immediately
Manufacturer

Manufacturer Part Number

MFRC63102HN,151

Description IC CONTACTLESS READER 32HVQFN
Expanded Description RFID Reader IC 13.56MHz ISO 14443, MIFARE I²C, SPI, UART 3 V ~ 5.5 V 32-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets MFRC631xx
Design Resources Development Tool Selector
IoT Product Selector
Featured Product NFC Contactless Readers
PCN Design/Specification Datasheet Update 11/Sep/2015
PCN Assembly/Origin MFRC63,CLRC663,SLRC610 Test Site Update 26/Aug/2014
Online Catalog MFRC631
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series MIFARE®
Packaging ? Tray ?
Part Status Active
Type RFID Reader
Frequency 13.56MHz
Standards ISO 14443, MIFARE
Interface I²C, SPI, UART
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -25°C ~ 85°C
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-HVQFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 490
Other Names 568-11529
935297333151
MFRC63102HN,151-ND

20:25:01 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.60000 6.60
10 5.89400 58.94
25 5.30480 132.62
100 4.83310 483.31
250 4.36160 1,090.40
500 3.91366 1,956.83
1,000 3.30068 3,300.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MFRC63102HN,118-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.00598
  • Tray ? : MFRC63102HN,157-ND
  • Minimum Quantity: 2,450  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.13565
Send Feedback