Add To Favorites
Product Overview
Digi-Key Part Number 568-2223-5-ND
Quantity Available 1,104
Can ship immediately
Manufacturer

Manufacturer Part Number

MFRC53001T/0FE,112

Description IC MIFARE HS READER 32SO
Expanded Description RFID Reader IC 13.56MHz ISO 14443, MIFARE SPI 3.3 V ~ 5 V 32-SOIC (0.295", 7.50mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MFRC530
Design Resources Development Tool Selector
IoT Product Selector
Featured Product NFC Contactless Readers
PCN Packaging Date Code Extended 18/Jul/2013
Online Catalog MFRC530
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series MIFARE®
Packaging ? Tube ?
Part Status Active
Type RFID Reader
Frequency 13.56MHz
Standards ISO 14443, MIFARE
Interface SPI
Voltage - Supply 3.3 V ~ 5 V
Operating Temperature -40°C ~ 150°C
Package / Case 32-SOIC (0.295", 7.50mm Width)
Supplier Device Package 32-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 24
Other Names 568-2223-5
935269692112
MFRC530
MFRC53001T0FE112
MFRC53T0FED

00:10:07 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.02000 15.02
10 13.59300 135.93
25 12.52000 313.00
100 11.44690 1,144.69
250 10.73144 2,682.86
500 10.01600 5,008.00
1,000 9.51521 9,515.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MFRC53001T/0FE,518-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 8.65019
Send Feedback