Add To Favorites
Product Overview
Digi-Key Part Number MCIMX534AVV8C-ND
Quantity Available 147
Can ship immediately
Manufacturer

Manufacturer Part Number

MCIMX534AVV8C

Description IC MPU I.MX53 800MHZ 529TEBGA-2
Expanded Description ARM® Cortex®-A8 Microprocessor IC i.MX53 1 Core, 32-Bit 800MHz 529-TEPBGA-2 (19x19)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series i.MX53
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-A8
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 800MHz
Co-Processors/DSP Multimedia; NEON™ SIMD
RAM Controllers LPDDR2, DDR2, DDR3
Graphics Acceleration Yes
Display & Interface Controllers Keypad, LCD
Ethernet 10/100 Mbps (1)
SATA SATA 1.5Gbps (1)
USB USB 2.0 (2), USB 2.0 + PHY (2)
Voltage - I/O 1.3V, 1.8V, 2.775V, 3.3V
Operating Temperature -40°C ~ 125°C (TJ)
Security Features ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection
Package / Case 529-FBGA
Supplier Device Package 529-TEPBGA-2 (19x19)
Additional Interfaces 1-Wire, AC'97, CAN, I²C, I²S, MMC/SD, SAI, SPI, SSI, UART
 
Additional Resources
Standard Package ? 420
Other Names 935314904557

00:30:40 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.92000 30.92
10 28.51600 285.16
100 27.68400 2,768.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCIMX534AVV8CR2-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 28.40880
Send Feedback