Add To Favorites
Product Overview
Digi-Key Part Number MCIMX31LCVKN5D-ND
Quantity Available 355
Can ship immediately
Manufacturer

Manufacturer Part Number

MCIMX31LCVKN5D

Description IC MPU I.MX31 532MHZ 457MAPBGA
Expanded Description ARM1136JF-S Microprocessor IC i.MX31 1 Core, 32-Bit 532MHz
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MCIMX31(L)
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog i.MX31
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series i.MX31
Packaging ? Tray - Waffle
Part Status Active
Core Processor ARM1136JF-S
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 532MHz
Co-Processors/DSP Multimedia; GPU, IPU, MPEG-4, VFP
RAM Controllers DDR
Graphics Acceleration Yes
Display & Interface Controllers Keyboard, Keypad, LCD
Ethernet -
SATA -
USB USB 2.0 (3)
Voltage - I/O 1.8V, 2.0V, 2.5V, 2.7V, 3.0V
Operating Temperature -40°C ~ 85°C (TA)
Security Features Random Number Generator, RTIC, Secure Fusebox, Secure JTAG, Secure Memory
Package / Case 457-LFBGA
Additional Interfaces 1-Wire, AC97, ATA, FIR, I²C, I²S, MMC/SD/SDIO, MSHC, PCMCIA, SDHC, SIM, SPI, SSI, UART
 
Additional Resources
Standard Package ? 760
Other Names 935322884557

17:22:55 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.01000 25.01
10 23.06900 230.69
100 19.69920 1,969.92
500 19.09202 9,546.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCIMX31LCVKN5DR2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 19.09202
Send Feedback