Add To Favorites
Product Overview
Digi-Key Part Number MCIMX27VJP4A-ND
Quantity Available 136
Can ship immediately
Manufacturer

Manufacturer Part Number

MCIMX27VJP4A

Description ARM926EJ-S Microprocessor IC i.MX27 1 Core, 32-Bit 400MHz
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets I.MX27/L
I.MX27 Fact Sheet
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire Conversion 20/May/2014
Online Catalog i.MX27
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Embedded - Microprocessors

Manufacturer

NXP USA Inc.

Series i.MX27
Packaging ? Tray ?
Part Status Active
Core Processor ARM926EJ-S
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 400MHz
Co-Processors/DSP Security; SAHARAH2
RAM Controllers DDR
Graphics Acceleration Yes
Display & Interface Controllers Keypad, LCD
Ethernet 10/100 Mbps (1)
SATA -
USB USB 2.0 + PHY (3)
Voltage - I/O 2.0V, 2.5V, 2.7V, 3.0V
Operating Temperature -20°C ~ 85°C (TA)
Security Features Cryptography, Random Number Generator, RTIC, Secure Fusebox, Secure Memory
Package / Case 404-LFBGA
Supplier Device Package *
Additional Interfaces 1-Wire, AC97, I²C, I²S, IDE, MMC/SD, SPI, SSI, UART
 
Additional Resources
Standard Package ? 450
Other Names 935310156557

21:14:35 12/10/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.60000 22.60
10 20.90500 209.05
25 19.21000 480.25
100 17.85400 1,785.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback