Add To Favorites
Product Overview
Digi-Key Part Number MCIMX233CJM4C-ND
Quantity Available 104
Can ship immediately
Manufacturer

Manufacturer Part Number

MCIMX233CJM4C

Description IC MPU I.MX23 454MHZ 169MAPBGA
Expanded Description ARM926EJ-S Microprocessor IC i.MX23 1 Core, 32-Bit 454MHz 169-MAPBGA (11x11)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series i.MX23
Packaging ? Tray ?
Part Status Active
Core Processor ARM926EJ-S
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 454MHz
Co-Processors/DSP Data; DCP
RAM Controllers DRAM
Graphics Acceleration No
Display & Interface Controllers LCD, Touchscreen
Ethernet -
SATA -
USB USB 2.0 + PHY (1)
Voltage - I/O 2.0V, 2.5V, 2.7V, 3.0V, 3.3V
Operating Temperature -40°C ~ 85°C (TA)
Security Features Cryptography, Hardware ID
Package / Case 169-LFBGA
Supplier Device Package 169-MAPBGA (11x11)
Additional Interfaces I²C, I²S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART
 
Additional Resources
Standard Package ? 880
Other Names 935314408557

09:21:05 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.69000 10.69
10 9.82400 98.24
100 8.79600 879.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback