Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number MCHC908QT4VDWE-ND
Quantity Available 1,645
Can ship immediately
Manufacturer

Manufacturer Part Number

MCHC908QT4VDWE

Description IC MCU 8BIT 4KB FLASH 8SOIC
Expanded Description HC08 HC08 Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MC68HC908(QT,QY)1,2,4
Design Resources Development Tool Selector
PCN Packaging 12NC 27/Nov/2016
Online Catalog HC08
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series HC08
Packaging ? Tube ?
Part Status Not For New Designs
Core Processor HC08
Core Size 8-Bit
Speed 8MHz
Connectivity -
Peripherals LVD, POR, PWM
Number of I/O 5
Program Memory Size 4KB (4K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 4x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
 
For Use With
Additional Resources
Standard Package ? 96
Other Names 935321078574

11:42:27 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.66000 4.66
10 4.18900 41.89
100 3.43200 343.20
500 2.92160 1,460.80
1,000 2.46400 2,464.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCHC908QT4VDWER-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.44720
Send Feedback