Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number MCHC11F1CFNE4-ND
Quantity Available 436
Can ship immediately
Manufacturer

Manufacturer Part Number

MCHC11F1CFNE4

Description IC MCU 8BIT ROMLESS 68PLCC
Expanded Description HC11 HC11 Microcontroller IC 8-Bit 4MHz ROMless 68-PLCC (25x25)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series HC11
Packaging ? Tube ?
Part Status Not For New Designs
Core Processor HC11
Core Size 8-Bit
Speed 4MHz
Connectivity SCI, SPI
Peripherals POR, WDT
Number of I/O 30
Program Memory Size -
Program Memory Type ROMless
EEPROM Size 512 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 4.75 V ~ 5.25 V
Data Converters A/D 8x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 68-LCC (J-Lead)
Supplier Device Package 68-PLCC (25x25)
 
Additional Resources
Standard Package ? 18
Other Names 935313597574

01:03:04 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.36000 20.36
10 18.77900 187.79
100 16.03600 1,603.60
500 14.55900 7,279.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCHC11F1CFNE4R-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 17.32752
Send Feedback