Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number MCF5485CZP200-ND
Quantity Available 310
Can ship immediately
Manufacturer

Manufacturer Part Number

MCF5485CZP200

Description IC MCU 32BIT ROMLESS 388PBGA
Expanded Description Coldfire V4E MCF548x Microcontroller IC 32-Bit 200MHz ROMless 388-PBGA (27x27)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MCF548x Datasheet
MCF548x Ref Manual
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire Update 23/Jun/2015
PCN Packaging 12NC 27/Nov/2016
Online Catalog MCF548x
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series MCF548x
Packaging ? Tray ?
Part Status Not For New Designs
Core Processor Coldfire V4E
Core Size 32-Bit
Speed 200MHz
Connectivity CAN, EBI/EMI, Ethernet, I²C, SPI, UART/USART, USB
Peripherals DMA, PWM, WDT
Number of I/O 99
Program Memory Size -
Program Memory Type ROMless
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.43 V ~ 1.58 V
Data Converters -
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 388-BBGA
Supplier Device Package 388-PBGA (27x27)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MCF5485CVR200-ND MCF5485CVR200 NXP USA Inc. Tray ? 0
62.02000 1
For Use With
  • M5485HFEE - Logic | M5485HFEE-ND DigiKey Electronics
  • M5485HFEE
  • Logic
  • MODULE FIRE ENGINE
  • Unit Price 514.80000
  • M5485HFEE-ND
Additional Resources
Standard Package ? 200
Other Names 935313618557

09:44:11 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 63.95000 63.95
10 60.07800 600.78
100 53.87640 5,387.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback