Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number MCF5407CAI162-ND
Quantity Available 517
Can ship immediately
Manufacturer

Manufacturer Part Number

MCF5407CAI162

Description IC MCU 32BIT ROMLESS 208FQFP
Expanded Description Coldfire V4 MCF540x Microcontroller IC 32-Bit 162MHz ROMless 208-FQFP (28x28)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MCF5407 User Manual
MCF5407 Prod Brief
Design Resources Development Tool Selector
Online Catalog MCF540x Series
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series MCF540x
Packaging ? Tray ?
Part Status Not For New Designs
Core Processor Coldfire V4
Core Size 32-Bit
Speed 162MHz
Connectivity EBI/EMI, I²C, UART/USART
Peripherals DMA, WDT
Number of I/O 16
Program Memory Size -
Program Memory Type ROMless
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.65 V ~ 3.6 V
Data Converters -
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 208-BFQFP
Supplier Device Package 208-FQFP (28x28)
 
For Use With
Additional Resources
Standard Package ? 120
Other Names 935313718557

05:33:15 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 58.69000 58.69
10 55.13400 551.34
100 49.44230 4,944.23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback