Add To Favorites
Product Overview
Digi-Key Part Number MCF52221CAE66-ND
Quantity Available 129
Can ship immediately
Manufacturer

Manufacturer Part Number

MCF52221CAE66

Description IC MCU 32BIT 128KB FLASH 64LQFP
Expanded Description Coldfire V2 MCF5222x Microcontroller IC 32-Bit 66MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series MCF5222x
Packaging ? Tray ?
Part Status Active
Core Processor Coldfire V2
Core Size 32-Bit
Speed 66MHz
Connectivity I²C, SPI, UART/USART, USB OTG
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 56
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 3.6 V
Data Converters A/D 8x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
 
For Use With
Additional Resources
Standard Package ? 800
Other Names 935309413557

05:51:57 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.64000 10.64
10 9.61100 96.11
100 7.95660 795.66
500 6.92850 3,464.25
1,000 6.58802 6,588.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback