Add To Favorites
Product Overview
Digi-Key Part Number MCF5206ECAB40-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

MCF5206ECAB40

Description IC MCU 32BIT ROMLESS 160QFP
Expanded Description Coldfire V2 MCF520x Microcontroller IC 32-Bit 40MHz ROMless 160-QFP (28x28)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series MCF520x
Packaging ? Tray ?
Part Status Active
Core Processor Coldfire V2
Core Size 32-Bit
Speed 40MHz
Connectivity EBI/EMI, I²C, UART/USART
Peripherals DMA, WDT
Number of I/O 8
Program Memory Size -
Program Memory Type ROMless
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 3.6 V
Data Converters -
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 160-BQFP
Supplier Device Package 160-QFP (28x28)
 
For Use With
Additional Resources
Standard Package ? 120
Other Names 935316688557

05:46:11 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.10000 27.10
10 24.99100 249.91
100 21.34080 2,134.08
500 19.37520 9,687.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback