Add To Favorites
Product Overview
Digi-Key Part Number MC9S12GC128CFUE-ND
Quantity Available 109
Can ship immediately
Manufacturer

Manufacturer Part Number

MC9S12GC128CFUE

Description IC MCU 16BIT 128KB FLASH 80QFP
Expanded Description HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-QFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MC9S12C,GC Family
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire Conversion 20/May/2014
Online Catalog HCS12
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series HCS12
Packaging ? Tray ?
Part Status Active
Core Processor HCS12
Core Size 16-Bit
Speed 25MHz
Connectivity EBI/EMI, SCI, SPI
Peripherals POR, PWM, WDT
Number of I/O 60
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 2.35 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 80-QFP
Supplier Device Package 80-QFP (14x14)
 
For Use With
Additional Resources
Standard Package ? 420
Other Names 935316649557

02:44:11 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.21000 13.21
10 12.14000 121.40
100 10.25270 1,025.27
500 9.26398 4,631.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback