Add To Favorites
Product Overview
Digi-Key Part Number MC9S12DG256MFUE-ND
Quantity Available 122
Can ship immediately
Manufacturer

Manufacturer Part Number

MC9S12DG256MFUE

Description IC MCU 16BIT 256KB FLASH 80QFP
Expanded Description HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 80-QFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MC9S12D Family Prod Brief
MC9S12DT256 User Guide
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire Conversion 20/May/2014
PCN Packaging 12NC 27/Nov/2016
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog HCS12
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series HCS12
Packaging ? Tray ?
Part Status Active
Core Processor HCS12
Core Size 16-Bit
Speed 25MHz
Connectivity CAN, I²C, SCI, SPI
Peripherals PWM, WDT
Number of I/O 59
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 12K x 8
Voltage - Supply (Vcc/Vdd) 2.35 V ~ 5.25 V
Data Converters A/D 16x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 80-QFP
Supplier Device Package 80-QFP (14x14)
 
For Use With
Additional Resources
Standard Package ? 420
Other Names 935321051557

06:03:11 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.81000 27.81
10 25.65000 256.50
100 21.90320 2,190.32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback