Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number MC9S12D64MPVE-ND
Quantity Available 1,486
Can ship immediately
Manufacturer

Manufacturer Part Number

MC9S12D64MPVE

Description IC MCU 16BIT 64KB FLASH 112LQFP
Expanded Description HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 112-LQFP (20x20)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MC9S12DJ64 Guide
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire Conversion 20/May/2014
Online Catalog HCS12
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series HCS12
Packaging ? Tray ?
Part Status Active
Core Processor HCS12
Core Size 16-Bit
Speed 25MHz
Connectivity CAN, I²C, SCI, SPI
Peripherals PWM, WDT
Number of I/O 91
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 2.35 V ~ 5.25 V
Data Converters A/D 16x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 112-LQFP
Supplier Device Package 112-LQFP (20x20)
 
For Use With
Additional Resources
Standard Package ? 60
Other Names 935324001557

20:37:53 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.74000 19.74
10 18.14200 181.42
100 15.32200 1,532.20
500 13.83596 6,917.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback