Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number MC9S08SH8CTJRCT-ND
Quantity Available 1,315
Can ship immediately
Manufacturer

Manufacturer Part Number

MC9S08SH8CTJR

Description IC MCU 8BIT 8KB FLASH 20TSSOP
Expanded Description S08 S08 Microcontroller IC 8-Bit 40MHz 8KB (8K x 8) FLASH 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MC9S08SH(4,8) Series
Product Training Modules 8-Bit Microcontroller Overview
Design Resources Development Tool Selector
PCN Design/Specification Multiple Devices Polyimide Removal 09/Jul/2013
Copper Wire Conversion 20/May/2014
PCN Assembly/Origin Process Change 09/Nov/2016
PCN Packaging 12NC 27/Nov/2016
PCN Other MPQ Update 13/Jan/2015
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series S08
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Core Processor S08
Core Size 8-Bit
Speed 40MHz
Connectivity I²C, LIN, SCI, SPI
Peripherals LVD, POR, PWM, WDT
Number of I/O 17
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MC9S08SH8CTJRCT

22:19:04 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.86000 2.86
10 2.56600 25.66
100 2.06230 206.23
500 1.69436 847.18
1,000 1.67821 1,678.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MC9S08SH8CTJ-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,377 - Immediate
  • Unit Price: 2.65000
  • Tape & Reel (TR) ? : MC9S08SH8CTJRTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 1.87200
Send Feedback