Add To Favorites
Product Overview
Digi-Key Part Number MC9S08SH32CTL-ND
Quantity Available 1,889
Can ship immediately
Manufacturer

Manufacturer Part Number

MC9S08SH32CTL

Description IC MCU 8BIT 32KB FLASH 28TSSOP
Expanded Description S08 S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 28-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series S08
Packaging ? Tube ?
Part Status Active
Core Processor S08
Core Size 8-Bit
Speed 40MHz
Connectivity I²C, LIN, SCI, SPI
Peripherals LVD, POR, PWM, WDT
Number of I/O 23
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 16x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
 
For Use With
Additional Resources
Standard Package ? 50
Other Names 935309917574

00:40:24 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.79000 3.79
10 3.40300 34.03
100 2.78850 278.85
500 2.47200 1,236.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC9S08SH32CTLR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.61600
Send Feedback