Add To Favorites
Product Overview
Digi-Key Part Number MC9S08QG8MPBE-ND
Quantity Available 192
Can ship immediately
Manufacturer

Manufacturer Part Number

MC9S08QG8MPBE

Description IC MCU 8BIT 8KB FLASH 16DIP
Expanded Description S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 16-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MC9S08QG8, QG4
Product Training Modules USBSpyder08 Discovery Kit
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Multiple Devices 03/Oct/2012
PCN Design/Specification Multiple Devices Polyimide Removal 09/Jul/2013
Online Catalog S08
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series S08
Packaging ? Tube ?
Part Status Active
Core Processor S08
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SCI, SPI
Peripherals LVD, POR, PWM, WDT
Number of I/O 12
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-DIP
 
For Use With
Additional Resources
Standard Package ? 25
Other Names 935319083174

08:13:42 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.10000 3.10
10 2.78500 27.85
100 2.28150 228.15
500 1.94220 971.10
1,000 1.72800 1,728.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback