Add To Favorites
Product Overview
Digi-Key Part Number MC9S08QE32CFM-ND
Quantity Available 2,193
Can ship immediately
Manufacturer

Manufacturer Part Number

MC9S08QE32CFM

Description IC MCU 8BIT 32KB FLASH 32QFN
Expanded Description S08 S08 Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 32-QFN Exposed Pad (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series S08
Packaging ? Tray ?
Part Status Active
Core Processor S08
Core Size 8-Bit
Speed 50MHz
Connectivity I²C, LIN, SCI, SPI
Peripherals LVD, PWM, WDT
Number of I/O 26
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 10x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN Exposed Pad (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 2,450
Other Names 935322981557

18:20:57 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.56000 4.56
10 4.09400 40.94
100 3.35400 335.40
500 2.85520 1,427.60
1,000 2.54400 2,544.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC9S08QE32CFMR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.54400
Send Feedback