Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number MC9S08QD2CSCRCT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

MC9S08QD2CSCR

Description IC MCU 8BIT 2KB FLASH 8SOIC
Expanded Description S08 S08 Microcontroller IC 8-Bit 16MHz 2KB (2K x 8) FLASH 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series S08
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Core Processor S08
Core Size 8-Bit
Speed 16MHz
Connectivity -
Peripherals LVD, POR, PWM, WDT
Number of I/O 4
Program Memory Size 2KB (2K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 4x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names MC9S08QD2CSCRCT

15:55:41 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 1.58
10 1.41900 14.19
100 1.14080 114.08
500 0.93730 468.65
1,000 0.91667 916.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MC9S08QD2CSC-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,347 - Immediate
  • Unit Price: 1.59000
  • Tape & Reel (TR) ? : MC9S08QD2CSCRTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 12,500 - Immediate
  • Unit Price: 1.04400
Send Feedback