Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number MC9S08QB4CTG-ND
Quantity Available 3,169
Can ship immediately
Manufacturer

Manufacturer Part Number

MC9S08QB4CTG

Description IC MCU 8BIT 4KB FLASH 16TSSOP
Expanded Description S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series S08
Packaging ? Tube ?
Part Status Active
Core Processor S08
Core Size 8-Bit
Speed 20MHz
Connectivity LIN, SCI
Peripherals LVD, PWM, WDT
Number of I/O 12
Program Memory Size 4KB (4K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x12b
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
For Use With
Additional Resources
Standard Package ? 96
Other Names 935317005574

23:57:42 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.77000 1.77
10 1.59000 15.90
100 1.27800 127.80
500 1.05000 525.00
1,000 1.03200 1,032.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback