Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number MC9S08PA32VLC-ND
Quantity Available 1,718
Can ship immediately
Manufacturer

Manufacturer Part Number

MC9S08PA32VLC

Description IC MCU 8BIT 32KB FLASH 32LQFP
Expanded Description S08 S08 Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series S08
Packaging ? Tray ?
Part Status Not For New Designs
Core Processor S08
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, LIN, SPI, UART/USART
Peripherals LVD, POR, PWM, WDT
Number of I/O 28
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 12x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
 
For Use With
Additional Resources
Standard Package ? 250
Other Names 935321744557

05:04:41 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 2.89
10 2.59700 25.97
100 2.08740 208.74
500 1.71500 857.50
1,000 1.42100 1,421.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback