Add To Favorites
Product Overview
Digi-Key Part Number MC9S08LC36LH-ND
Quantity Available 797
Can ship immediately
Manufacturer

Manufacturer Part Number

MC9S08LC36LH

Description IC MCU 8BIT 36KB FLASH 64LQFP
Expanded Description S08 S08 Microcontroller IC 8-Bit 40MHz 36KB (36K x 8) FLASH 64-LQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series S08
Packaging ? Tray ?
Part Status Active
Core Processor S08
Core Size 8-Bit
Speed 40MHz
Connectivity I²C, SCI, SPI
Peripherals LCD, LVD, POR, PWM, WDT
Number of I/O 18
Program Memory Size 36KB (36K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2.5K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 2x12b
Oscillator Type External
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
 
For Use With
Additional Resources
Standard Package ? 160
Other Names 935322629557

17:04:55 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.12000 8.12
10 7.33200 73.32
100 6.06980 606.98
500 5.28550 2,642.75
1,000 5.02801 5,028.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback