Add To Favorites
Product Overview
Digi-Key Part Number MC9S08JM16CLD-ND
Quantity Available 1,595
Can ship immediately
Manufacturer

Manufacturer Part Number

MC9S08JM16CLD

Description IC MCU 8BIT 16KB FLASH 44LQFP
Expanded Description S08 S08 Microcontroller IC 8-Bit 48MHz 16KB (16K x 8) FLASH 44-LQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series S08
Packaging ? Tray ?
Part Status Active
Core Processor S08
Core Size 8-Bit
Speed 48MHz
Connectivity I²C, LIN, SCI, SPI, USB
Peripherals LVD, POR, PWM, WDT
Number of I/O 33
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 8x12b
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-LQFP
Supplier Device Package 44-LQFP (10x10)
 
For Use With
Additional Resources
Standard Package ? 800
Other Names 935313909557

11:46:31 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.33000 5.33
10 4.78400 47.84
100 3.91950 391.95
500 3.33660 1,668.30
1,000 2.95201 2,952.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback