Add To Favorites
Product Overview
Digi-Key Part Number MC9S08JM16CLC-ND
Quantity Available 932
Can ship immediately
Manufacturer

Manufacturer Part Number

MC9S08JM16CLC

Description IC MCU 8BIT 16KB FLASH 32LQFP
Expanded Description S08 S08 Microcontroller IC 8-Bit 48MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series S08
Packaging ? Tray ?
Part Status Active
Core Processor S08
Core Size 8-Bit
Speed 48MHz
Connectivity I²C, LIN, SCI, SPI, USB
Peripherals LVD, POR, PWM, WDT
Number of I/O 21
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 4x12b
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
 
For Use With
Additional Resources
Standard Package ? 1,250
Other Names 935309857557

13:48:29 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.14000 5.14
10 4.61700 46.17
100 3.78300 378.30
500 3.22040 1,610.20
1,000 2.85599 2,855.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback