Add To Favorites
Product Overview
Digi-Key Part Number MC9S08GT60ACFBERCT-ND
Quantity Available 864
Can ship immediately
Manufacturer

Manufacturer Part Number

MC9S08GT60ACFBER

Description IC MCU 8BIT 60KB FLASH 44QFP
Expanded Description S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 44-QFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MC9S08GB,GT60A,32A
Design Resources Development Tool Selector
PCN Design/Specification Multiple Devices Polyimide Removal 09/Jul/2013
PCN Assembly/Origin Process Change 09/Nov/2016
PCN Packaging 12NC 27/Nov/2016
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog S08
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series S08
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor S08
Core Size 8-Bit
Speed 40MHz
Connectivity I²C, SCI, SPI
Peripherals LVD, POR, PWM, WDT
Number of I/O 36
Program Memory Size 60KB (60K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-QFP
Supplier Device Package 44-QFP (10x10)
 
For Use With
You May Also Be Interested In
  • 17-250021 - Conec | 626-1550-ND DigiKey Electronics
  • 17-250021
  • Conec
  • CONN MINI USB B 5POS PCB VERT
  • Unit Price 11.29000
  • 626-1550-ND
  • 17-250031 - Conec | 626-1549-ND DigiKey Electronics
  • 17-250031
  • Conec
  • CABLE USB A-MINI B IP67 2M
  • Unit Price 11.11000
  • 626-1549-ND
Additional Resources
Standard Package ? 1
Other Names MC9S08GT60ACFBERCT

00:48:24 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.91000 10.91
10 9.85500 98.55
100 8.15860 815.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : MC9S08GT60ACFBE-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,819 - Immediate
  • Unit Price: 11.64000
  • Tape & Reel (TR) ? : MC9S08GT60ACFBERTR-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Immediate
  • Unit Price: 7.42400
  • Digi-Reel® ? : MC9S08GT60ACFBERDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 864 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback