Add To Favorites
Product Overview
Digi-Key Part Number MC9S08GT16AMFBE-ND
Quantity Available 1,423
Can ship immediately
Manufacturer

Manufacturer Part Number

MC9S08GT16AMFBE

Description IC MCU 8BIT 16KB FLASH 44QFP
Expanded Description S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 44-QFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MC9S08GT8A, 16A
Design Resources Development Tool Selector
PCN Design/Specification Multiple Devices Polyimide Removal 09/Jul/2013
PCN Assembly/Origin 9S08GT16A Cold Test 15/Jul/2013
Process Change 09/Nov/2016
PCN Packaging 12NC 27/Nov/2016
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog S08
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series S08
Packaging ? Tray ?
Part Status Active
Core Processor S08
Core Size 8-Bit
Speed 40MHz
Connectivity I²C, SCI, SPI
Peripherals LVD, POR, PWM, WDT
Number of I/O 36
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 44-QFP
Supplier Device Package 44-QFP (10x10)
 
For Use With
Additional Resources
Standard Package ? 480
Other Names 935316658557

16:37:24 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.31000 6.31
10 5.66400 56.64
100 4.64100 464.10
500 3.95080 1,975.40
1,000 3.51600 3,516.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback