Add To Favorites
Product Overview
Digi-Key Part Number MC9S08GT16ACFCE-ND
Quantity Available 521
Can ship immediately
Manufacturer

Manufacturer Part Number

MC9S08GT16ACFCE

Description IC MCU 8BIT 16KB FLASH 32QFN
Expanded Description S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 32-QFN Exposed Pad (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series S08
Packaging ? Tray ?
Part Status Active
Core Processor S08
Core Size 8-Bit
Speed 40MHz
Connectivity I²C, SCI, SPI
Peripherals LVD, POR, PWM, WDT
Number of I/O 24
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 4x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN Exposed Pad (5x5)
 
For Use With
Additional Resources
Standard Package ? 490
Other Names 935321065557

17:24:12 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.72000 5.72
10 5.14100 51.41
100 4.21200 421.20
500 3.58560 1,792.80
1,000 3.19200 3,192.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC9S08GT16ACFCER-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.19200
Send Feedback