Add To Favorites
Product Overview
Digi-Key Part Number MC9S08FL16CBM-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MC9S08FL16CBM

Description IC MCU 8BIT 16KB FLASH 32SDIP
Expanded Description S08 S08 Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 32-SDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MC9S08FL16 Series
Design Resources Development Tool Selector
PCN Assembly/Origin MC9S08FL16/SV16 Fab Expansion 19/Jul/2013
PCN Packaging 12NC 27/Nov/2016
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog S08
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series S08
Packaging ? Tube ?
Part Status Active
Core Processor S08
Core Size 8-Bit
Speed 20MHz
Connectivity SCI
Peripherals LVD, PWM, WDT
Number of I/O 30
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 5.5 V
Data Converters A/D 12x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-SDIP (0.400", 10.16mm)
Supplier Device Package 32-SDIP
 
For Use With
Additional Resources
Standard Package ? 17
Other Names 935313997174

13:16:25 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.54000 2.54
10 2.27900 22.79
100 1.83180 183.18
500 1.50500 752.50
1,000 1.48800 1,488.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback