Add To Favorites
Product Overview
Digi-Key Part Number MC9S08DV16ACLC-ND
Quantity Available 1,261
Can ship immediately
Manufacturer

Manufacturer Part Number

MC9S08DV16ACLC

Description IC MCU 8BIT 16KB FLASH 32LQFP
Expanded Description S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MC9S08DV60,48,32,16
MC9S08DV60 Datasheet Addendum
Product Training Modules S08D 8-Bit Microcontroller
Design Resources Development Tool Selector
PCN Design/Specification Mold Compound Chg 21/Dec/2015
PCN Assembly/Origin Copper Wire Qualification 06/Nov/2013
Process Change 09/Nov/2016
PCN Packaging 12NC 27/Nov/2016
Online Catalog S08
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series S08
Packaging ? Tray ?
Part Status Active
Core Processor S08
Core Size 8-Bit
Speed 40MHz
Connectivity CAN, I²C, LIN, SCI, SPI
Peripherals LVD, POR, PWM, WDT
Number of I/O 25
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 10x12b
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
 
For Use With
Additional Resources
Standard Package ? 250
Other Names 935314027557

17:25:46 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.74000 6.74
10 6.08500 60.85
100 5.03740 503.74
500 4.38650 2,193.25
1,000 4.17600 4,176.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback