Add To Favorites
Product Overview
Digi-Key Part Number MC9S08AW60MFUERCT-ND
Quantity Available 1,490
Can ship immediately
Manufacturer

Manufacturer Part Number

MC9S08AW60MFUER

Description IC MCU 8BIT 60KB FLASH 64QFP
Expanded Description S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 64-QFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MC9S08AW60/48/32/16
Design Resources Development Tool Selector
PCN Design/Specification Multiple Devices Polyimide Removal 09/Jul/2013
PCN Packaging 12NC 27/Nov/2016
Online Catalog S08
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series S08
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor S08
Core Size 8-Bit
Speed 40MHz
Connectivity I²C, SCI, SPI
Peripherals LVD, POR, PWM, WDT
Number of I/O 54
Program Memory Size 60KB (60K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 16x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 64-QFP
Supplier Device Package 64-QFP (14x14)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names MC9S08AW60MFUERCT

11:12:01 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.21000 8.21
10 7.41900 74.19
100 6.14190 614.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC9S08AW60MFUERTR-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Immediate
  • Unit Price: 6.30851
  • Digi-Reel® ? : MC9S08AW60MFUERDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,490 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : MC9S08AW60MFUE-ND
  • Minimum Quantity: 1
  • Quantity Available: 916 - Immediate
  • Unit Price: 9.28000
Send Feedback