Add To Favorites
Product Overview
Digi-Key Part Number MC9S08AW48CFUE-ND
Quantity Available 1,260
Can ship immediately
Manufacturer

Manufacturer Part Number

MC9S08AW48CFUE

Description IC MCU 8BIT 48KB FLASH 64QFP
Expanded Description S08 S08 Microcontroller IC 8-Bit 40MHz 48KB (48K x 8) FLASH 64-QFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MC9S08AW60/48/32/16
Design Resources Development Tool Selector
PCN Design/Specification Multiple Devices Polyimide Removal 09/Jul/2013
PCN Packaging 12NC 27/Nov/2016
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog S08
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series S08
Packaging ? Tray ?
Part Status Active
Core Processor S08
Core Size 8-Bit
Speed 40MHz
Connectivity I²C, SCI, SPI
Peripherals LVD, POR, PWM, WDT
Number of I/O 54
Program Memory Size 48KB (48K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 16x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-QFP
Supplier Device Package 64-QFP (14x14)
 
For Use With
Additional Resources
Standard Package ? 420
Other Names 935309444557

20:24:59 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.81000 7.81
10 7.05200 70.52
100 5.83840 583.84
500 5.08400 2,542.00
1,000 4.83600 4,836.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC9S08AW48CFUERTR-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5.45600
Send Feedback