Add To Favorites
Product Overview
Digi-Key Part Number MC9S08AC48CFGE-ND
Quantity Available 762
Can ship immediately
Manufacturer

Manufacturer Part Number

MC9S08AC48CFGE

Description IC MCU 8BIT 48KB FLASH 44LQFP
Expanded Description S08 S08 Microcontroller IC 8-Bit 40MHz 48KB (48K x 8) FLASH 44-LQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series S08
Packaging ? Tray ?
Part Status Active
Core Processor S08
Core Size 8-Bit
Speed 40MHz
Connectivity I²C, SCI, SPI
Peripherals LVD, POR, PWM, WDT
Number of I/O 34
Program Memory Size 48KB (48K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-LQFP
Supplier Device Package 44-LQFP (10x10)
 
For Use With
Additional Resources
Standard Package ? 160
Other Names 935322848557

04:09:19 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.59000 5.59
10 5.02200 50.22
100 4.11450 411.45
500 3.50260 1,751.30
1,000 3.10801 3,108.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback