Add To Favorites
Product Overview
Digi-Key Part Number MC9RS08KA4CTG-ND
Quantity Available 4,992
Can ship immediately
Manufacturer

Manufacturer Part Number

MC9RS08KA4CTG

Description IC MCU 8BIT 4KB FLASH 16TSSOP
Expanded Description RS08 RS08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MC9RS08KA(4,8) Series
MC9RS08KAx
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire Conversion 20/May/2014
Online Catalog RS08
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series RS08
Packaging ? Tube ?
Part Status Active
Core Processor RS08
Core Size 8-Bit
Speed 20MHz
Connectivity I²C
Peripherals LVD, POR, PWM, WDT
Number of I/O 14
Program Memory Size 4KB (4K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 126 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
For Use With
Additional Resources
Standard Package ? 96
Other Names 935324267574

00:24:21 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.45000 1.45
10 1.29800 12.98
100 1.01200 101.20
500 0.83600 418.00
1,000 0.76800 768.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC9RS08KA4CTGR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.90000
Send Feedback